
42529 | |
|---|---|
DigiKey Part Number | 42529-ND |
Manufacturer | |
Manufacturer Product Number | 42529 |
Description | THERMO HANDHELD GUN -4F-608F |
Customer Reference | |
Detailed Description | Handheld, Gun -4°F ~ 608°F (-20°C ~ 320°C) Infrared Thermometer LCD C°/F° Alarm, Backlight, Hold, Laser Sight |
Category | Temperature Range -4°F ~ 608°F (-20°C ~ 320°C) |
Manufacturer FLIR Extech | Display Type LCD |
Packaging Box | Input Type Infrared |
Part Status Obsolete | Features Alarm, Backlight, Hold, Laser Sight |
Type Handheld, Gun | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery, Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42510A | FLIR Extech | 2 | 42510A-ND | 101,14000 € | Direct |


