
42515-T-NIST | |
|---|---|
DigiKey Part Number | 42515-T-NIST-ND |
Manufacturer | |
Manufacturer Product Number | 42515-T-NIST |
Description | THERMO HANDHELD GUN W/ NIST |
Customer Reference | |
Detailed Description | Handheld, Gun Infrared; Thermocouple Thermometer LCD C°/F° Alarm, Backlight, Min/Max/Dif/Ave, Laser Sight, Memory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | - | |
Display Type | LCD | |
Input Type | Infrared; Thermocouple | |
Features | Alarm, Backlight, Min/Max/Dif/Ave, Laser Sight, Memory | |
Probe Type | K | |
Battery Cell Size | 9V | |
Includes | Battery, Case, Memory |

