
42510A-NIST | |
|---|---|
DigiKey Part Number | 42510A-NIST-ND |
Manufacturer | |
Manufacturer Product Number | 42510A-NIST |
Description | THERMO HANDHELD GUN -58-1200F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -58 ~ 1200°F (-50 ~ 650°C) Infrared Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 1200°F (-50 ~ 650°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,23000 € | 270,23 € |
| Unit Price without VAT: | 270,23000 € |
|---|---|
| Unit Price with VAT: | 321,57370 € |

