


42509 | |
|---|---|
DigiKey Part Number | 42509-ND |
Manufacturer | |
Manufacturer Product Number | 42509 |
Description | THERMO HANDHELD GUN DUAL LASER |
Customer Reference | |
Detailed Description | Handheld, Gun Infrared Thermometer LCD, Dual C°/F° Alarm, Hold |
Category | Display Type LCD, Dual |
Manufacturer FLIR Extech | Input Type Infrared |
Packaging Box | Features Alarm, Hold |
Part Status Obsolete | Battery Cell Size 9V |
Type Handheld, Gun | Includes Battery, Case |
Temperature Display C°/F° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR270 | FLIR Extech | 1 | IR270-ND | 82,43000 € | Direct |


