
407764-EXT | |
|---|---|
DigiKey Part Number | 407764-EXT-ND |
Manufacturer | |
Manufacturer Product Number | 407764-EXT |
Description | EXTENSION CABLE FOR 407764 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized Cable for use with 407750, 407760, 407780A, 407790A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Cable | |
For Use With/Related Products | 407750, 407760, 407780A, 407790A | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,05000 € | 154,05 € |
| Unit Price without VAT: | 154,05000 € |
|---|---|
| Unit Price with VAT: | 183,31950 € |

