
382000 | |
|---|---|
DigiKey Part Number | 382000EXTECH-ND |
Manufacturer | |
Manufacturer Product Number | 382000 |
Description | TEST LEAD W/ ALLIGATOR |
Customer Reference | |
Detailed Description | To DMM Test Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Stacking Method | - | |
Configuration | - | |
1st Connector | - | |
2nd Connector | - | |
Cable Length | - | |
Type | DMM Test Leads | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |

