
380976-K-NIST | |
|---|---|
DigiKey Part Number | 380976-K-NIST-ND |
Manufacturer | |
Manufacturer Product Number | 380976-K-NIST |
Description | CLAMP METER, HVAC WITH NIST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,68000 € | 418,68 € |
| Unit Price without VAT: | 418,68000 € |
|---|---|
| Unit Price with VAT: | 498,22920 € |

