
380941-NIST | |
|---|---|
DigiKey Part Number | 380941-NIST-ND |
Manufacturer | |
Manufacturer Product Number | 380941-NIST |
Description | MINI CLAMP METER W/NIST 380941 |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V DMM Functions Include Voltage, Resistance, Frequency and Current to 200A |
Datasheet | Datasheet |
Category | Type Current Meter, Clamp/Probe |
Manufacturer FLIR Extech | Specifications DMM Functions Include Voltage, Resistance, Frequency and Current to 200A |
Packaging Box | Ratings CAT II 600V, CAT III 300V |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380941 | FLIR Extech | 2 | 380941-ND | 288,12000 € | MFR Recommended |


