



38073A | |
|---|---|
DigiKey Part Number | 38073A-ND |
Manufacturer | |
Manufacturer Product Number | 38073A |
Description | MULTIMETER, MINI ANALOG |
Customer Reference | |
Detailed Description | Manual Average Handheld Analog Multimeter Digit Scale Display Voltage, Current, Resistance Continuity, dB, Diode Test Function Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Analog | |
Display Type | Scale | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Continuity, dB, Diode Test | |
Features | - | |
Ranging | Manual | |
Response | Average | |
Ratings | - | |
Includes | Battery, Probes |

