
380260-NIST | |
|---|---|
DigiKey Part Number | 380260-NIST-ND |
Manufacturer | |
Manufacturer Product Number | 380260-NIST |
Description | MEGOHMMETER FIELD TESTING NIST |
Customer Reference | |
Detailed Description | Field Testing Megohmmeter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Megohmmeter | |
For Use With/Related Products | Field Testing | |
Weight | 1.543 lb (700.0 g) |


