
144220 | |
|---|---|
DigiKey Part Number | 144220-ND |
Manufacturer | |
Manufacturer Product Number | 144220 |
Description | ADAPTER, 220VAC FOR 407780, 4077 |
Customer Reference | |
Detailed Description | Specialized Adapter for use with 407750, 407760, 407780A, HD600, SDL600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Adapter | |
For Use With/Related Products | 407750, 407760, 407780A, HD600, SDL600 | |
Specifications | 220V |

