
XR78020ELTR-F | |
|---|---|
DigiKey Part Number | 2832-XR78020ELTR-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR78020ELTR-F |
Description | Switching Regulator, Current-mod |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 27-QFN (4x5) |
Category | Rds On (Typ) 4.7mOhm |
Manufacturer MaxLinear, Inc. | Current - Output / Channel 20A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 17V |
Part Status Obsolete | Voltage - Load 0.6V ~ 3.3V |
Output Configuration Half Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Applications Synchronous Buck Converters | Features Bootstrap Circuit |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive, Resistive | Package / Case 27-PowerVFQFN |
Technology DrMOS | Supplier Device Package 27-QFN (4x5) |

