
XPC823EZT75BA | |
|---|---|
DigiKey Part Number | 2832-XPC823EZT75BA-ND |
Manufacturer | |
Manufacturer Product Number | XPC823EZT75BA |
Description | IC MPU 75MHZ 256BGA |
Customer Reference | |
Detailed Description | PowerPC Microprocessor IC - 1 Core, 32-Bit 75MHz 256-PBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | PowerPC | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 75MHz | |
Co-Processors/DSP | Communications; RISC CPM | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Video | |
Ethernet | 10Mbps (1) | |
SATA | - | |
USB | USB 1.x (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BBGA | |
Supplier Device Package | 256-PBGA (23x23) | |
Additional Interfaces | I2C, SMC, SCC, SPI, UART |

