
XC164CS32F40FBBAKXQMA1 | |
|---|---|
DigiKey Part Number | 2832-XC164CS32F40FBBAKXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XC164CS32F40FBBAKXQMA1 |
Description | Microcontroller, 16-Bit, FLASH, |
Customer Reference | |
Detailed Description | C166SV2 XC164CS-32F Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH PG-TQFP-100 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 14x8/10b SAR |
Core Processor C166SV2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, SPI, UART/USART | Supplier Device Package PG-TQFP-100 |
Peripherals PWM, WDT | Package / Case 100-LQFP |
Number of I/O 79 |

