
X9317WM8IZ-2.7 | |
|---|---|
DigiKey Part Number | 2832-X9317WM8IZ-2.7-ND |
Manufacturer | |
Manufacturer Product Number | X9317WM8IZ-2.7 |
Description | X9317WM8IZ-2.7 |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flip Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 10k | |
Resistance - Wiper (Ohms) (Typ) | 200 |

