
TDA20142/2 | |
|---|---|
DigiKey Part Number | 2832-TDA20142/2-ND |
Manufacturer | |
Manufacturer Product Number | TDA20142/2 |
Description | HIGH QUALITY INTEGRATED CIRCUIT |
Customer Reference | |
Detailed Description | Video Tuner IC 28-HVQFN (5x5) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-HVQFN (5x5) |

