
TDA18264HB/C1 | |
|---|---|
DigiKey Part Number | 2832-TDA18264HB/C1-ND |
Manufacturer | |
Manufacturer Product Number | TDA18264HB/C1 |
Description | INTEGRATED CIRCUIT |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 80-HTQFNR-EP (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver | |
Interface | - | |
Number of Circuits | 16 | |
Voltage - Supply | - | |
Current - Supply | - | |
Power (Watts) | 2.55 W | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-TFQFN Exposed Pad | |
Supplier Device Package | 80-HTQFNR-EP (12x12) |

