
TDA18253HN/C1/S1 | |
|---|---|
DigiKey Part Number | 2832-TDA18253HN/C1/S1-ND |
Manufacturer | |
Manufacturer Product Number | TDA18253HN/C1/S1 |
Description | CONSUMER IC, PQCC48 |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 48-HVQFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 3.3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) |

