
TDA18204HN/C1 | |
|---|---|
DigiKey Part Number | 2832-TDA18204HN/C1-ND |
Manufacturer | |
Manufacturer Product Number | TDA18204HN/C1 |
Description | MICROPROCESSOR CIRCUIT, CMOS, PQ |
Customer Reference | |
Detailed Description | RF IC Tuner General Purpose 42MHz ~ 1GHz 36-HVQFN (6x6) |
Category | Frequency 42MHz ~ 1GHz |
Manufacturer NXP USA Inc. | RF Type General Purpose |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-VFQFN Exposed Pad |
Function Tuner | Supplier Device Package 36-HVQFN (6x6) |

