
T1023NXN7PQA | |
|---|---|
DigiKey Part Number | 2832-T1023NXN7PQA-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | T1023NXN7PQA |
Description | Microprocessor, 64-Bit, 1400MHz, |
Customer Reference | |
Detailed Description | PowerPC e5500 Microprocessor IC QorIQ T1 2 Core, 64-Bit 1.4GHz 525-FCPBGA (19x19) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | PowerPC e5500 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD | |
Ethernet | 1GbE (3), 10GbE (1) | |
SATA | SATA 3Gbps (1) | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.2V, 1.8V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage | |
Mounting Type | Surface Mount | |
Package / Case | 525-FBGA, FCBGA | |
Supplier Device Package | 525-FCPBGA (19x19) | |
Additional Interfaces | DMA, GPIO, I2C, MMC/SD, PCIe, SPI, UART |

