Similar
Similar
Similar
Similar

SC16C652BIB48,151 | |
|---|---|
DigiKey Part Number | 2832-SC16C652BIB48,151-ND |
Manufacturer | |
Manufacturer Product Number | SC16C652BIB48,151 |
Description | UART INTERFACE IC 2CH. UART 32B |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 32 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With IrDA Encoder/Decoder Yes |
Packaging Bulk | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 32 Byte | Package / Case 48-LQFP |
Data Rate (Max) 5Mbps | Supplier Device Package 48-LQFP (7x7) |
Voltage - Supply 2.5V, 3.3V, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16M752IM48-F | MaxLinear, Inc. | 1.630 | 1016-1649-ND | 8,88000 € | Similar |
| XR16M752IM48TR-F | MaxLinear, Inc. | 1.500 | 1016-XR16M752IM48TR-FCT-ND | 8,88000 € | Similar |
| XR68M752IM48-F | MaxLinear, Inc. | 158 | 1016-1642-ND | 8,99000 € | Similar |
| XR68M752IM48TR-F | MaxLinear, Inc. | 1.500 | XR68M752IM48TR-F-ND | 5,93561 € | Similar |


