SC16C2550BIBS,151 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 9.957
Unit Price: 6,29098 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 5,59688 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 5,30525 €
Datasheet
UART IC 2, DUART Channel 16 Byte 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16C2550BIBS,151

DigiKey Part Number
2832-SC16C2550BIBS,151-ND
Manufacturer
Manufacturer Product Number
SC16C2550BIBS,151
Description
SERIAL I/O CONTROLLER, 2 CHANNEL
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Features
-
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
5Mbps
Voltage - Supply
2.5V, 3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.341
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 301,21 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.