
S72XS256RE0AHBH13 | |
|---|---|
DigiKey Part Number | 2832-S72XS256RE0AHBH13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S72XS256RE0AHBH13 |
Description | MEMORY CIRCUIT, FLASH+SDRAM, 16M |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 108 MHz |
Datasheet | Datasheet |
EDA/CAD Models | S72XS256RE0AHBH13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | - | |
Base Product Number |

