
S71VS128RB0AHK4L3 | |
|---|---|
DigiKey Part Number | 2832-S71VS128RB0AHK4L3-428-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S71VS128RB0AHK4L3 |
Description | IC FLSH RAM 128MBIT PAR 56VFRBGA |
Customer Reference | |
Detailed Description | FLASH, PSRAM Memory IC 128Mbit (FLASH), 32Mbit (RAM) Parallel 108 MHz 56-VFRBGA (7.7x6.2) |
EDA/CAD Models | S71VS128RB0AHK4L3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH, PSRAM | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | Parallel | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-VFRBGA (7.7x6.2) |

