
S70GL02GP11FAIR20 | |
|---|---|
DigiKey Part Number | 2832-S70GL02GP11FAIR20-ND |
Manufacturer | |
Manufacturer Product Number | S70GL02GP11FAIR20 |
Description | IC FLASH 2GBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Parallel 110 ns 64-FBGA (11x13) |
Datasheet | Datasheet |
Category | Memory Organization 256M x 8, 128M x 16 |
Mfr | Memory Interface Parallel |
Series | Access Time 110 ns |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 64-FBGA (11x13) |
Technology FLASH - NOR | Base Product Number |
Memory Size |

