
S70FS01GSAGBHI210 | |
|---|---|
DigiKey Part Number | 2832-S70FS01GSAGBHI210-ND |
Manufacturer | |
Manufacturer Product Number | S70FS01GSAGBHI210 |
Description | FLASH - NOR MEMORY IC 1GB (128M |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S70FS01GSAGBHI210 Models |
Category | Memory Size |
Mfr | Memory Organization 128M x 8 |
Series | Memory Interface SPI - Quad I/O |
Packaging Tray | Clock Frequency 133 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-BGA (8x6) |

