FLASH - NAND Memory IC 2Gbit Parallel 45 ns 63-BGA (11x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S34MS02G100BHI003

DigiKey Part Number
2832-S34MS02G100BHI003-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S34MS02G100BHI003
Description
IC FLASH 2GBIT PARALLEL 63BGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Gbit Parallel 45 ns 63-BGA (11x9)
Datasheet
 Datasheet
EDA/CAD Models
S34MS02G100BHI003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-BGA (11x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.995
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.