
S34ML02G200BHV000 | |
|---|---|
DigiKey Part Number | 2832-S34ML02G200BHV000-ND |
Manufacturer | |
Manufacturer Product Number | S34ML02G200BHV000 |
Description | IC FLASH 2GBIT PARALLEL 63BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-BGA (11x9) |
Datasheet | Datasheet |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 25ns |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 63-BGA (11x9) |
Technology FLASH - NAND | Base Product Number |
Memory Size |

