
S29PL127J80BFI050 | |
|---|---|
DigiKey Part Number | 2832-S29PL127J80BFI050-428-ND |
Manufacturer | |
Manufacturer Product Number | S29PL127J80BFI050 |
Description | FLASH - NOR MEMORY IC 128MB (8M |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 80 ns 56-FBGA (9x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 80ns | |
Access Time | 80 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-FBGA (9x7) | |
Base Product Number |

