
S29GL512T11DHIV10 | |
|---|---|
DigiKey Part Number | 2832-S29GL512T11DHIV10-428-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512T11DHIV10 |
Description | IC FLASH 512MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Bulk | Access Time 110 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (9x9) |
Memory Size | Base Product Number |

