
S29GL512S12DHE010 | |
|---|---|
DigiKey Part Number | 2832-S29GL512S12DHE010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512S12DHE010 |
Description | IC FLASH 512MBIT CFI 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit CFI 120 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Category | Memory Interface CFI |
Mfr | Write Cycle Time - Word, Page 60ns |
Series | Access Time 120 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 64-FBGA (9x9) |
Memory Organization 64M x 8 | Base Product Number |

