FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-FBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL512S11DHA023

DigiKey Part Number
2832-S29GL512S11DHA023TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S29GL512S11DHA023
Description
FLASH, 32MX16, 110NS, PBGA64
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-FBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
60ns
Series
Access Time
110 ns
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
64-FBGA (9x9)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.504
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate 299,85 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.