Image for S29GL256P10FAI020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL256P10FAI020

DigiKey Part Number
2832-S29GL256P10FAI020-ND
Manufacturer
Manufacturer Product Number
S29GL256P10FAI020
Description
IC FLASH 256MBIT CFI 64FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit CFI 100 ns 64-FBGA (13x11)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 16
Mfr
Memory Interface
CFI
Series
Write Cycle Time - Word, Page
100ns
Packaging
Tray
Access Time
100 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-FBGA (13x11)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate 299,85 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.