
S29GL128S90GHI020 | |
|---|---|
DigiKey Part Number | 2832-S29GL128S90GHI020-428-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128S90GHI020 |
Description | IC FLASH 128MBIT PARALLEL 56FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 90 ns 56-FBGA (9x7) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL128S90GHI020 Models |
Category | Memory Organization 8M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 90 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-FBGA (9x7) |
Memory Size | Base Product Number |

