FLASH - NOR Memory IC 64Mbit Parallel 110 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL064N11TFIV70

DigiKey Part Number
2832-S29GL064N11TFIV70-ND
Manufacturer
Manufacturer Product Number
S29GL064N11TFIV70
Description
IC FLASH 64MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 110 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29GL064N11TFIV70 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
4M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
110ns
Packaging
Tray
Access Time
110 ns
Part Status
Obsolete
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.454
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.