
S29GL02GS12TFSR20 | |
|---|---|
DigiKey Part Number | 2832-S29GL02GS12TFSR20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL02GS12TFSR20 |
Description | 2 GBIT (256 MBYTE) GL-T MIRRORBI |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit Parallel 120 ns 56-TSOP |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface Parallel |
Series | Access Time 120 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 56-TSOP |
Technology FLASH - NOR | Base Product Number |
Memory Size |

