
S26KL256SDABHN030 | |
|---|---|
DigiKey Part Number | 2832-S26KL256SDABHN030-ND |
Manufacturer | |
Manufacturer Product Number | S26KL256SDABHN030 |
Description | IC FLASH 256MBIT PAR 24FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 100 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 100 MHz |
Packaging Tray | Access Time 96 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |

