



S25HL512TDPMHI010 | |
|---|---|
DigiKey Part Number | 2832-S25HL512TDPMHI010-428-ND |
Manufacturer | |
Manufacturer Product Number | S25HL512TDPMHI010 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |

