
S25FS512SAGNFV010 | |
|---|---|
DigiKey Part Number | 2832-S25FS512SAGNFV010-ND |
Manufacturer | |
Manufacturer Product Number | S25FS512SAGNFV010 |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 64M x 8 |
Series | Memory Interface SPI - Quad I/O, QPI |
Packaging Tray | Clock Frequency 133 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x8) |

