
S25FL512SDPBHVC10 | |
|---|---|
DigiKey Part Number | 2832-S25FL512SDPBHVC10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SDPBHVC10 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 66 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SDPBHVC10 Models |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 66 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (8x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |

