
S25FL512SAGMFV011 | |
|---|---|
DigiKey Part Number | 2832-S25FL512SAGMFV011-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGMFV011 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGMFV011 Models |
Category | Memory Size |
Mfr | Memory Organization 64M x 8 |
Series | Memory Interface SPI - Quad I/O |
Packaging Tube | Clock Frequency 133 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |

