
S25FL256SDSMFV011 | |
|---|---|
DigiKey Part Number | 2832-S25FL256SDSMFV011-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SDSMFV011 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 80 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |

