
S25FL256SAGBAEA00 | |
|---|---|
DigiKey Part Number | 2832-S25FL256SAGBAEA00-428-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGBAEA00 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 32M x 8 |
Series | Memory Interface SPI - Quad I/O |
Packaging Tray | Clock Frequency 133 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-BGA (8x6) |

