
S25FL256LDPMFV000 | |
|---|---|
DigiKey Part Number | 2832-S25FL256LDPMFV000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LDPMFV000 |
Description | FLASH - NOR MEMORY IC 256MB (32M |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 66 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 32M x 8 |
Series | Memory Interface SPI - Quad I/O, QPI |
Packaging Tray | Clock Frequency 66 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |

