
S25FL256LDPBHI030 | |
|---|---|
DigiKey Part Number | 2832-S25FL256LDPBHI030-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LDPBHI030 |
Description | NOR FLASH SERIAL (SPI, DUAL SPI, |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 66 MHz 24-BGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 66 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |

