Image for S25FL128SDPBHIC10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL128SDPBHIC10

DigiKey Part Number
2832-S25FL128SDPBHIC10-ND
Manufacturer
Manufacturer Product Number
S25FL128SDPBHIC10
Description
FLASH, 32MX4, PBGA24
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 66 MHz 6.5 ns 24-BGA (6x8)
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
66 MHz
Series
Write Cycle Time - Word, Page
750µs
Packaging
Tray
Access Time
6.5 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
24-BGA (6x8)
Memory Size
Base Product Number
Memory Organization
16M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate 299,85 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.