
PBR941 | |
|---|---|
DigiKey Part Number | 2832-PBR941TR-ND - Tape & Reel (TR) |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PBR941 |
Description | RF TRANS NPN 10V 9GHZ TO-236AB |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 50mA 9GHz 360mW Surface Mount TO-236AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 9GHz | |
Noise Figure (dB Typ @ f) | 1.5dB ~ 2.1dB @ 1GHz ~ 2GHz | |
Gain | 16dB | |
Power - Max | 360mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 6V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |

