
NU80579EZ009C | |
|---|---|
DigiKey Part Number | 2832-NU80579EZ009C-ND |
Manufacturer | |
Manufacturer Product Number | NU80579EZ009C |
Description | INTEL EP80579 INTEGRATED PROCESS |
Customer Reference | |
Detailed Description | Intel® EP80579 Integrated Processor Microprocessor IC - 1 Core, 32-Bit 1.2GHz 1088-FCBGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | Intel® EP80579 Integrated Processor | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | SATA (2) | |
USB | USB 2.0 (2) | |
Voltage - I/O | - | |
Operating Temperature | 95°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1088-BGA, FCBGA | |
Supplier Device Package | 1088-FCBGA (37.5x37.5) | |
Additional Interfaces | PCI, UART |

