Image for NTD3055L170T4G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD3055L170T4G

DigiKey Part Number
2832-NTD3055L170T4GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD3055L170T4G
Description
Power Field-Effect Transistor, 9
Customer Reference
Detailed Description
N-Channel 60 V 9A (Ta) 1.5W (Ta) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 5 V
Mfr
Vgs (Max)
±15V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
275 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
1.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
5V
Supplier Device Package
DPAK
Rds On (Max) @ Id, Vgs
170mOhm @ 4.5A, 5V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR014PBFVishay Siliconix1.195IRFR014PBF-ND1,94000 €Similar
TSM900N06CP ROGTaiwan Semiconductor Corporation4.792TSM900N06CPROGCT-ND0,88000 €Similar
In-Stock: 574
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.