MFR Recommended
Parametric Equivalent
Similar

NLV14504BDTG | |
|---|---|
DigiKey Part Number | NLV14504BDTG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14504BDTG |
Description | IC XLTR VL UNIDIR 16-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV14504BDTG Models |
Category | Voltage - VCCB 3 V ~ 18 V |
Manufacturer onsemi | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 6 | Supplier Device Package 16-TSSOP |
Voltage - VCCA 3 V ~ 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14504BDTR2G | onsemi | 9.642 | NLV14504BDTR2G-ND | 0,36545 € | MFR Recommended |
| MC14504BDTG | onsemi | 927 | MC14504BDTGOS-ND | 0,56000 € | Parametric Equivalent |
| CD4504BM | Rochester Electronics, LLC | 2.000 | 2156-CD4504BM-ND | 0,67325 € | Similar |
| LTC1045CSW#TRPBF | Analog Devices Inc. | 0 | LTC1045CSW#TRPBF-ND | 8,22260 € | Similar |




